Similar
Similar
Similar
Similar

30CTQ035S | |
|---|---|
DigiKey Part Number | 1655-30CTQ035STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 30CTQ035S |
Description | DIODE ARRAY SCHOTT 35V 15A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 35 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 620 mV @ 15 A |
Manufacturer SMC Diode Solutions | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 1 mA @ 35 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 35 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-12CTQ035S-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-12CTQ035S-M3-ND | 0,81253 € | Similar |
| VS-25CTQ035STRLPBF | Vishay General Semiconductor - Diodes Division | 0 | VS-25CTQ035STRLPBF-ND | 0,00000 € | Similar |
| VS-MBRB2035CT-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-MBRB2035CT-M3-ND | 0,96004 € | Similar |
| VS-MBRB2035CTPBF | Vishay General Semiconductor - Diodes Division | 0 | VS-MBRB2035CTPBF-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,49985 € | 3.998,80 € |
| Unit Price without VAT: | 0,49985 € |
|---|---|
| Unit Price with VAT: | 0,59482 € |


