
30CPQ100 | |
|---|---|
DigiKey Part Number | 1655-1010-ND |
Manufacturer | |
Manufacturer Product Number | 30CPQ100 |
Description | DIODE ARRAY SCHOTT 100V TO-247AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 550 µA @ 100 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-247-3 |
Technology Schottky | Supplier Device Package TO-247AD |
Voltage - DC Reverse (Vr) (Max) 100 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 860 mV @ 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS61H100CW | STMicroelectronics | 1.466 | 497-3220-5-ND | 3,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 25 | 1,30880 € | 32,72 € |
| 100 | 1,05140 € | 105,14 € |
| 500 | 0,84488 € | 422,44 € |
| 1.000 | 0,77849 € | 778,49 € |
| 2.000 | 0,72267 € | 1.445,34 € |
| 5.000 | 0,66230 € | 3.311,50 € |
| 10.000 | 0,63785 € | 6.378,50 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

