
30CPQ060 | |
|---|---|
DigiKey Part Number | 1655-1009-ND |
Manufacturer | |
Manufacturer Product Number | 30CPQ060 |
Description | DIODE ARRAY SCHOTTKY 60V TO247AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 800 µA @ 60 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-247-3 |
Technology Schottky | Supplier Device Package TO-247AD |
Voltage - DC Reverse (Vr) (Max) 60 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 25 | 1,48480 € | 37,12 € |
| 100 | 1,19770 € | 119,77 € |
| 500 | 0,96758 € | 483,79 € |
| 1.000 | 0,89364 € | 893,64 € |
| 2.000 | 0,83148 € | 1.662,96 € |
| 5.000 | 0,76426 € | 3.821,30 € |
| 10.000 | 0,75014 € | 7.501,40 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |

