Diode 150 V Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 150 V Surface Mount DO-214AB (SMC)
DO-214AB

30BQ150

DigiKey Part Number
1655-30BQ150TR-ND - Tape & Reel (TR)
1655-30BQ150CT-ND - Cut Tape (CT)
1655-30BQ150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
30BQ150
Description
DIODE SCHOTTKY 150V DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 150 V Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
-
Voltage - Forward (Vf) (Max) @ If
860 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 150 V
Capacitance @ Vr, F
110pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.020
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,36700 €3,67 €
1000,23500 €23,50 €
5000,17798 €88,99 €
1.0000,15955 €159,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12603 €378,09 €
6.0000,11510 €690,60 €
9.0000,11371 €1.023,39 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €