


30BQ100 | |
|---|---|
DigiKey Part Number | 1655-30BQ100TR-ND - Tape & Reel (TR) 1655-30BQ100CT-ND - Cut Tape (CT) 1655-30BQ100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 30BQ100 |
Description | DIODE SCHOTTKY 100V DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 115pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36700 € | 3,67 € |
| 100 | 0,23500 € | 23,50 € |
| 500 | 0,17798 € | 88,99 € |
| 1.000 | 0,15955 € | 159,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13611 € | 408,33 € |
| 6.000 | 0,12430 € | 745,80 € |
| 9.000 | 0,11828 € | 1.064,52 € |
| 15.000 | 0,11152 € | 1.672,80 € |
| 21.000 | 0,10752 € | 2.257,92 € |
| 30.000 | 0,10362 € | 3.108,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |


