Diode 60 V Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V Surface Mount DO-214AB (SMC)
DO-214AB

30BQ060

DigiKey Part Number
1655-30BQ060TR-ND - Tape & Reel (TR)
1655-30BQ060CT-ND - Cut Tape (CT)
1655-30BQ060DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
30BQ060
Description
DIODE SCHOTTKY 60V DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 60 V Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
-
Voltage - Forward (Vf) (Max) @ If
580 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
180pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127.841
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,34900 €3,49 €
1000,22320 €22,32 €
5000,16868 €84,34 €
1.0000,15107 €151,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12869 €386,07 €
6.0000,11741 €704,46 €
9.0000,11166 €1.004,94 €
15.0000,10520 €1.578,00 €
21.0000,10137 €2.128,77 €
30.0000,09765 €2.929,50 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €