
303CNQ100 | |
|---|---|
DigiKey Part Number | 303CNQ100SMC-ND |
Manufacturer | |
Manufacturer Product Number | 303CNQ100 |
Description | DIODE MOD SCHOTT 100V 150A PRM4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 150A Chassis Mount PRM4 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 910 mV @ 150 A |
Manufacturer SMC Diode Solutions | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Box | Current - Reverse Leakage @ Vr 4.5 mA @ 100 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Chassis Mount |
Technology Schottky | Package / Case PRM4 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package PRM4 (Non-Isolated) |
Current - Average Rectified (Io) (per Diode) 150A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 198 | 43,09283 € | 8.532,38 € |
| Unit Price without VAT: | 43,09283 € |
|---|---|
| Unit Price with VAT: | 51,28047 € |

