
300CNQ035 | |
|---|---|
DigiKey Part Number | 300CNQ035SMC-ND |
Manufacturer | |
Manufacturer Product Number | 300CNQ035 |
Description | DIODE MODULE SCHOT 35V 150A PRM4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 35 V 150A Chassis Mount PRM4 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 610 mV @ 150 A |
Manufacturer SMC Diode Solutions | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Box | Current - Reverse Leakage @ Vr 15 mA @ 35 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Chassis Mount |
Technology Schottky | Package / Case PRM4 |
Voltage - DC Reverse (Vr) (Max) 35 V | Supplier Device Package PRM4 (Non-Isolated) |
Current - Average Rectified (Io) (per Diode) 150A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 198 | 53,09035 € | 10.511,89 € |
| Unit Price without VAT: | 53,09035 € |
|---|---|
| Unit Price with VAT: | 63,17752 € |

