
300CMQ045R | |
|---|---|
DigiKey Part Number | 1655-300CMQ045R-ND |
Manufacturer | |
Manufacturer Product Number | 300CMQ045R |
Description | DIODE MODULE SCHOT 45V 150A PRM4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 45 V 150A Chassis Mount PRM4 Isolated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 150A | |
Voltage - Forward (Vf) (Max) @ If | 610 mV @ 150 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 15 mA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | PRM4 Isolated | |
Supplier Device Package | PRM4 (Isolated) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,30000 € | 28,30 € |
| 18 | 19,56722 € | 352,21 € |
| 108 | 18,24130 € | 1.970,06 € |
| Unit Price without VAT: | 28,30000 € |
|---|---|
| Unit Price with VAT: | 33,67700 € |

