Diode Array 1 Pair Common Cathode 40 V 150A Chassis Mount PRM4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

300CMQ040

DigiKey Part Number
1655-1725-ND
Manufacturer
Manufacturer Product Number
300CMQ040
Description
DIODE MODULE SCHOT 40V 150A PRM4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 150A Chassis Mount PRM4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Box
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
150A
Voltage - Forward (Vf) (Max) @ If
610 mV @ 150 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
15 mA @ 40 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
PRM4
Supplier Device Package
PRM4 (Isolated)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
160,24000 €60,24 €
1843,88444 €789,92 €
10843,63528 €4.712,61 €
Unit Price without VAT:60,24000 €
Unit Price with VAT:71,68560 €