Diode 45 V 25A Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25SQ045

DigiKey Part Number
1655-25SQ045TR-ND - Tape & Reel (TR)
1655-25SQ045CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
25SQ045
Description
45V, 20A, R-6, DIODE SCHOTTKY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 45 V 25A Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
25A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 25 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 45 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
R-6
Operating Temperature - Junction
-55°C ~ 200°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.485
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,55200 €5,52 €
1000,36020 €36,02 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,27790 €138,95 €
1.0000,25138 €251,38 €
1.5000,23787 €356,81 €
2.5000,22266 €556,65 €
3.5000,21365 €747,77 €
5.0000,20490 €1.024,50 €
12.5000,18569 €2.321,12 €
25.0000,17890 €4.472,50 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,05910 €