
248NQ100-1 | |
|---|---|
DigiKey Part Number | 1655-248NQ100-1-ND |
Manufacturer | |
Manufacturer Product Number | 248NQ100-1 |
Description | DIODE SCHOTTKY 100V 240A PRM11 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 240A Chassis Mount PRM1-1 (Half Pak Module) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 6 mA @ 100 V |
Packaging Bulk | Capacitance @ Vr, F 5277pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package PRM1-1 (Half Pak Module) |
Current - Average Rectified (Io) 240A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 240 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,12000 € | 19,12 € |
| 27 | 12,28000 € | 331,56 € |
| 108 | 11,15833 € | 1.205,10 € |
| Unit Price without VAT: | 19,12000 € |
|---|---|
| Unit Price with VAT: | 22,75280 € |



