
244NQ045-1 | |
|---|---|
DigiKey Part Number | 1655-1320-ND |
Manufacturer | |
Manufacturer Product Number | 244NQ045-1 |
Description | DIODE SCHOTTKY 45V PRM11 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V Chassis Mount PRM1-1 (Half Pak Module) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 240 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 mA @ 45 V | |
Capacitance @ Vr, F | 10300pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PRM1-1 (Half Pak Module) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,46000 € | 35,46 € |
| 27 | 23,81926 € | 643,12 € |
| 108 | 21,95713 € | 2.371,37 € |
| Unit Price without VAT: | 35,46000 € |
|---|---|
| Unit Price with VAT: | 42,19740 € |

