Diode 100 V 240A Chassis Mount PRM1-1 (Half Pak Module)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

243NQ100R-1

DigiKey Part Number
1655-243NQ100R-1-ND
Manufacturer
Manufacturer Product Number
243NQ100R-1
Description
DIODE SCHOTTKY 100V 240A PRM11
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 240A Chassis Mount PRM1-1 (Half Pak Module)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
240A
Voltage - Forward (Vf) (Max) @ If
860 mV @ 240 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
6 mA @ 100 V
Capacitance @ Vr, F
4800pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PRM1-1 (Half Pak Module)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
136,75000 €36,75 €
2724,76185 €668,57 €
10822,95648 €2.479,30 €
Manufacturers Standard Package
Unit Price without VAT:36,75000 €
Unit Price with VAT:43,73250 €