Diode 45 V 240A Chassis Mount PRM1-1 (Half Pak Module)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

241NQ045-1

DigiKey Part Number
1655-1317-ND
Manufacturer
Manufacturer Product Number
241NQ045-1
Description
DIODE SCHOTTKY 45V 240A PRM11
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 45 V 240A Chassis Mount PRM1-1 (Half Pak Module)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
240A
Voltage - Forward (Vf) (Max) @ If
690 mV @ 240 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
20 mA @ 45 V
Capacitance @ Vr, F
10300pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PRM1-1 (Half Pak Module)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
135,46000 €35,46 €
2723,81926 €643,12 €
10821,95713 €2.371,37 €
Manufacturers Standard Package
Unit Price without VAT:35,46000 €
Unit Price with VAT:42,19740 €