
243NQ080-1 | |
|---|---|
DigiKey Part Number | 1655-2142-ND |
Manufacturer | |
Manufacturer Product Number | 243NQ080-1 |
Description | DIODE SCHOTTKY 80V 240A PRM11 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 240A Chassis Mount PRM1-1 (Half Pak Module) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 240A | |
Voltage - Forward (Vf) (Max) @ If | 860 mV @ 240 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 6 mA @ 80 V | |
Capacitance @ Vr, F | 5500pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PRM1-1 (Half Pak Module) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,05000 € | 34,05 € |
| 27 | 22,86963 € | 617,48 € |
| 108 | 21,68407 € | 2.341,88 € |
| Unit Price without VAT: | 34,05000 € |
|---|---|
| Unit Price with VAT: | 40,51950 € |

