
240NQ040-1 | |
|---|---|
DigiKey Part Number | 240NQ040-1SMC-ND |
Manufacturer | |
Manufacturer Product Number | 240NQ040-1 |
Description | DIODE SCHOTTKY 40V 240A PRM11 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 240A Chassis Mount PRM1-1 (Half Pak Module) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 20 mA @ 40 V |
Packaging Box | Capacitance @ Vr, F 10300pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package PRM1-1 (Half Pak Module) |
Current - Average Rectified (Io) 240A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 610 mV @ 240 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 594 | 26,71487 € | 15.868,63 € |
| Unit Price without VAT: | 26,71487 € |
|---|---|
| Unit Price with VAT: | 31,79070 € |

