
225CMQ015 | |
|---|---|
DigiKey Part Number | 225CMQ015SMC-ND |
Manufacturer | |
Manufacturer Product Number | 225CMQ015 |
Description | DIODE MODULE SCHOT 15V 110A PRM4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 15 V 110A Chassis Mount PRM4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 15 V | |
Current - Average Rectified (Io) (per Diode) | 110A | |
Voltage - Forward (Vf) (Max) @ If | 380 mV @ 110 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 40 mA @ 15 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | PRM4 | |
Supplier Device Package | PRM4 (Isolated) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 198 | 39,37783 € | 7.796,81 € |
| Unit Price without VAT: | 39,37783 € |
|---|---|
| Unit Price with VAT: | 46,85962 € |

