Diode 45 V 20A Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20SQ045TA

DigiKey Part Number
1655-20SQ045TATR-ND - Tape & Reel (TR)
1655-20SQ045TACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
20SQ045TA
Description
DIODE SCHOTTKY 45V 20A R6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 45 V 20A Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
R-6
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 879
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,49900 €4,99 €
1000,32460 €32,46 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4500,25349 €114,07 €
9000,22862 €205,76 €
1.3500,21594 €291,52 €
2.2500,20168 €453,78 €
3.1500,19323 €608,67 €
4.5000,18502 €832,59 €
11.2500,16699 €1.878,64 €
22.5000,15620 €3.514,50 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,95200 €