
20SQ045-S | |
|---|---|
DigiKey Part Number | 1655-20SQ045-STR-ND - Tape & Reel (TR) 1655-20SQ045-SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 20SQ045-S |
Description | DIODE SCHOTTKY 45V 20A R6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 20A Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | R-6 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,55200 € | 5,52 € |
| 100 | 0,36020 € | 36,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27790 € | 138,95 € |
| 1.000 | 0,25138 € | 251,38 € |
| 1.500 | 0,23787 € | 356,81 € |
| 2.500 | 0,22266 € | 556,65 € |
| 3.500 | 0,21365 € | 747,77 € |
| 5.000 | 0,20490 € | 1.024,50 € |
| 12.500 | 0,18569 € | 2.321,12 € |
| 25.000 | 0,17890 € | 4.472,50 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

