
20KPA44CA | |
|---|---|
DigiKey Part Number | 1655-20KPA44CACT-ND - Cut Tape (CT) 1655-20KPA44CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 20KPA44CA |
Description | TVS DIODE 44VWM 72.7VC P600 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 277.9A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 44V | |
Voltage - Breakdown (Min) | 49.1V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 277.9A | |
Power - Peak Pulse | 20000W (20kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 2,57400 € | 25,74 € |
| 100 | 1,82330 € | 182,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,57113 € | 471,34 € |
| 600 | 1,45562 € | 873,37 € |
| 900 | 1,39678 € | 1.257,10 € |
| 1.500 | 1,36143 € | 2.042,14 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,64100 € |

