
20CTQ030 | |
|---|---|
DigiKey Part Number | 1655-20CTQ030-ND |
Manufacturer | |
Manufacturer Product Number | 20CTQ030 |
Description | DIODE ARR SCHOTT 30V 20A TO220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 800 mV @ 20 A |
Manufacturer SMC Diode Solutions | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 1 mA @ 30 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package TO-220AB |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 50 | 0,71420 € | 35,71 € |
| 100 | 0,63700 € | 63,70 € |
| 500 | 0,50144 € | 250,72 € |
| 1.000 | 0,45782 € | 457,82 € |
| 2.000 | 0,42113 € | 842,26 € |
| 5.000 | 0,38142 € | 1.907,10 € |
| 10.000 | 0,35690 € | 3.569,00 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

