
20CJQ060 | |
|---|---|
DigiKey Part Number | 1655-20CJQ060TR-ND - Tape & Reel (TR) 1655-20CJQ060CT-ND - Cut Tape (CT) 1655-20CJQ060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20CJQ060 |
Description | DIODE ARRAY SCHOTTKY 60V SOT-223 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V Surface Mount TO-261-4, TO-261AA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-261-4, TO-261AA |
Technology Schottky | Supplier Device Package SOT-223 |
Voltage - DC Reverse (Vr) (Max) 60 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36100 € | 3,61 € |
| 100 | 0,23130 € | 23,13 € |
| 500 | 0,17512 € | 87,56 € |
| 1.000 | 0,15698 € | 156,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13391 € | 401,73 € |
| 6.000 | 0,12228 € | 733,68 € |
| 9.000 | 0,11636 € | 1.047,24 € |
| 15.000 | 0,10970 € | 1.645,50 € |
| 21.000 | 0,10576 € | 2.220,96 € |
| 30.000 | 0,10192 € | 3.057,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

