Diode Array 1 Pair Series Connection 100 V 100A Chassis Mount PRM4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

203DMQ100

DigiKey Part Number
1655-203DMQ100-ND
Manufacturer
Manufacturer Product Number
203DMQ100
Description
DIODE MOD SCHOTT 100V 100A PRM4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 100 V 100A Chassis Mount PRM4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
860 mV @ 100 A
Manufacturer
SMC Diode Solutions
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Box
Current - Reverse Leakage @ Vr
3 mA @ 100 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 175°C
Diode Configuration
1 Pair Series Connection
Mounting Type
Chassis Mount
Technology
Schottky
Package / Case
PRM4
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
PRM4 (Isolated)
Current - Average Rectified (Io) (per Diode)
100A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
156,78000 €56,78 €
1841,22278 €742,01 €
10840,71204 €4.396,90 €
Unit Price without VAT:56,78000 €
Unit Price with VAT:67,56820 €