Diode Array 1 Pair Series Connection 80 V 100A Chassis Mount PRM4 Isolated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

203DMQ080

DigiKey Part Number
1655-203DMQ080-ND
Manufacturer
Manufacturer Product Number
203DMQ080
Description
DIODE MODULE SCHOT 80V 100A PRM4
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 80 V 100A Chassis Mount PRM4 Isolated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io) (per Diode)
100A
Manufacturer
SMC Diode Solutions
Voltage - Forward (Vf) (Max) @ If
860 mV @ 100 A
Series
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Bulk
Current - Reverse Leakage @ Vr
3 mA @ 80 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 175°C
Diode Configuration
1 Pair Series Connection
Mounting Type
Chassis Mount
Technology
Schottky
Package / Case
PRM4 Isolated
Voltage - DC Reverse (Vr) (Max)
80 V
Supplier Device Package
PRM4 (Isolated)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,72000 €33,72 €
1823,54278 €423,77 €
10821,38444 €2.309,52 €
Unit Price without VAT:33,72000 €
Unit Price with VAT:40,12680 €