Diode Array 1 Pair Common Cathode 50 V 100A Chassis Mount PRM4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

201CNQ050

DigiKey Part Number
201CNQ050SMC-ND
Manufacturer
Manufacturer Product Number
201CNQ050
Description
DIODE MODULE SCHOT 50V 100A PRM4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 50 V 100A Chassis Mount PRM4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
670 mV @ 100 A
Manufacturer
SMC Diode Solutions
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Box
Current - Reverse Leakage @ Vr
10 mA @ 50 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 175°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Chassis Mount
Technology
Schottky
Package / Case
PRM4
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
PRM4 (Non-Isolated)
Current - Average Rectified (Io) (per Diode)
100A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
19847,91030 €9.486,24 €
Unit Price without VAT:47,91030 €
Unit Price with VAT:57,01326 €