Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1SMA4759 | |
|---|---|
DigiKey Part Number | 1655-1SMA4759TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMA4759 |
Description | DIODE ZENER 62V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 125 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 47.1 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-214AC (SMA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMA4759-GT3 | SMC Diode Solutions | 0 | 1655-1SMA4759-GT3TR-ND | 0,06240 € | Parametric Equivalent |
| SML4759-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | SML4759-E3/5A-ND | 0,14460 € | Parametric Equivalent |
| SML4759-E3/61 | Vishay General Semiconductor - Diodes Division | 1.882 | 112-SML4759-E3/61CT-ND | 0,70000 € | Parametric Equivalent |
| SML4759A-E3/5A | Vishay General Semiconductor - Diodes Division | 770 | SML4759A-E3/5AGICT-ND | 0,70000 € | Parametric Equivalent |
| SML4759A-E3/61 | Vishay General Semiconductor - Diodes Division | 0 | SML4759A-E3/61-ND | 0,16431 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80.000 | 0,06240 € | 4.992,00 € |
| Unit Price without VAT: | 0,06240 € |
|---|---|
| Unit Price with VAT: | 0,07426 € |



