Diode 20 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5817

DigiKey Part Number
1655-1N5817TR-ND - Tape & Reel (TR)
1655-1N5817CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5817
Description
DIODE SCHOTTKY 20V 1A DO41
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 20 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
20 V
Supplier Device Package
DO-41
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36.671
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,10300 €1,03 €
1000,06330 €6,33 €
5000,04610 €23,05 €
1.0000,04050 €40,50 €
2.0000,03577 €71,54 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03063 €153,15 €
10.0000,02744 €274,40 €
15.0000,02581 €387,15 €
25.0000,02398 €599,50 €
35.0000,02290 €801,50 €
50.0000,02185 €1.092,50 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €