
1N5404G | |
|---|---|
DigiKey Part Number | 1655-1N5404GCT-ND - Cut Tape (CT) 1655-1N5404GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5404G |
Description | DIODE STANDARD 400V 3A DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | 1N5404G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24200 € | 2,42 € |
| 100 | 0,15320 € | 15,32 € |
| 500 | 0,11456 € | 57,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,09851 € | 123,14 € |
| 2.500 | 0,08856 € | 221,40 € |
| 3.750 | 0,08349 € | 313,09 € |
| 6.250 | 0,07778 € | 486,12 € |
| 8.750 | 0,07440 € | 651,00 € |
| 12.500 | 0,07111 € | 888,88 € |
| 31.250 | 0,06389 € | 1.996,56 € |
| 62.500 | 0,05943 € | 3.714,38 € |
| 125.000 | 0,05777 € | 7.221,25 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

