1N5265 | |
|---|---|
DigiKey Part Number | 1N5265SMC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5265 |
Description | DIODE ZENER 62V 500MW DO35 |
Customer Reference | |
Detailed Description | Zener Diode 62 V 500 mW Through Hole DO-35 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 47 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-35 |
Impedance (Max) (Zzt) 185 Ohms |