1N5254B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Central Semiconductor Corp
In Stock: 7.606
Unit Price: 0,40000 €
Datasheet
Zener Diode 27 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5254B

DigiKey Part Number
1655-1N5254BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5254B
Description
DIODE ZENER 27V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 27 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
41 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 20 V
Packaging
Tape & Box (TB)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Obsolete
Operating Temperature
200°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-35
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5254B TR PBFREECentral Semiconductor Corp7.6061514-1N5254BTRPBFREECT-ND0,40000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes