Direct

1N5250B | |
|---|---|
DigiKey Part Number | 1655-1N5250BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5250B |
Description | DIODE ZENER 20V 500MW DO35 |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14.3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |


