1N5249 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,02930 €
Datasheet
Zener Diode 19 V 500 mW Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5249

DigiKey Part Number
1655-1N5249TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5249
Description
DIODE ZENER 19V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 19 V 500 mW Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Box (TB)
Operating Temperature
200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-35
Impedance (Max) (Zzt)
23 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5249B TR PBFREECentral Semiconductor Corp01514-1N5249BTRPBFREETR-ND0,02930 €Direct
Obsolete
This product is no longer manufactured. View Substitutes