1N5225B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Central Semiconductor Corp
In Stock: 8.157
Unit Price: 0,42000 €
Datasheet
Zener Diode 3 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5225B

DigiKey Part Number
1655-1N5225BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5225B
Description
DIODE ZENER 3V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 3 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
29 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 950 mV
Packaging
Tape & Box (TB)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Obsolete
Operating Temperature
200°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-35
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5225B TR PBFREECentral Semiconductor Corp8.1571514-1N5225BTRPBFREECT-ND0,42000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes