1N4747A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 4.105
Unit Price: 0,25000 €
Datasheet
Zener Diode 20 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4747A

DigiKey Part Number
1655-1N4747ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4747A
Description
DIODE ZENER 20V 1W DO41
Customer Reference
Detailed Description
Zener Diode 20 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
22 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 15.2 V
Packaging
Tape & Box (TB)
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Part Status
Obsolete
Operating Temperature
200°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-41
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4747A,133Nexperia USA Inc.4.1051727-1950-1-ND0,25000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes