Zener Diode 3.6 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4729A

DigiKey Part Number
1655-1N4729ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4729A
Description
DIODE ZENER 3.6V 1W DO41
Customer Reference
Detailed Description
Zener Diode 3.6 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
10 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Packaging
Tape & Box (TB)
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Part Status
Obsolete
Operating Temperature
200°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-41
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.