
1N4448WS | |
|---|---|
DigiKey Part Number | 1655-1N4448WSTR-ND - Tape & Reel (TR) 1655-1N4448WSCT-ND - Cut Tape (CT) 1655-1N4448WSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4448WS |
Description | DIODE STANDARD 75V 250MA SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08300 € | 0,83 € |
| 100 | 0,05140 € | 5,14 € |
| 500 | 0,03724 € | 18,62 € |
| 1.000 | 0,03264 € | 32,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02674 € | 80,22 € |
| 6.000 | 0,02376 € | 142,56 € |
| 9.000 | 0,02224 € | 200,16 € |
| 15.000 | 0,02052 € | 307,80 € |
| 21.000 | 0,01951 € | 409,71 € |
| 30.000 | 0,01852 € | 555,60 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

