
1F6 | |
|---|---|
DigiKey Part Number | 1655-1F6TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1F6 |
Description | DIODE STANDARD 800V 1A R1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole R-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | R-1 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,02564 € | 1.282,00 € |
| Unit Price without VAT: | 0,02564 € |
|---|---|
| Unit Price with VAT: | 0,03051 € |

