
1F5 | |
|---|---|
DigiKey Part Number | 1655-1F5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1F5 |
Description | DIODE STANDARD 600V 1A R1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole R-1 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 250 ns |
Packaging Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package R-1 |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Operating Temperature - Junction -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,02559 € | 1.279,50 € |
| Unit Price without VAT: | 0,02559 € |
|---|---|
| Unit Price with VAT: | 0,03045 € |

