
1E4G | |
|---|---|
DigiKey Part Number | 1655-1E4GTR-ND - Tape & Reel (TR) 1655-1E4GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1E4G |
Description | DIODE STANDARD 200V 1A R1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole R-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | R-1 | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11700 € | 1,17 € |
| 100 | 0,07250 € | 7,25 € |
| 500 | 0,05310 € | 26,55 € |
| 1.000 | 0,04678 € | 46,78 € |
| 2.000 | 0,04144 € | 82,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03564 € | 178,20 € |
| 10.000 | 0,03205 € | 320,50 € |
| 15.000 | 0,03022 € | 453,30 € |
| 25.000 | 0,02816 € | 704,00 € |
| 35.000 | 0,02694 € | 942,90 € |
| 50.000 | 0,02575 € | 1.287,50 € |
| 125.000 | 0,02314 € | 2.892,50 € |
| 250.000 | 0,02153 € | 5.382,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

