
1C754.T2 | |
|---|---|
DigiKey Part Number | 1C754.T2-ND |
Manufacturer | |
Manufacturer Product Number | 1C754.T2 |
Description | DIODE ZENER 6.8V 500MW DIE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Surface Mount Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11777 € | 471,08 € |
| Unit Price without VAT: | 0,11777 € |
|---|---|
| Unit Price with VAT: | 0,14015 € |


