
1C5711AG.T2 | |
|---|---|
DigiKey Part Number | 1C5711AG.T2-ND |
Manufacturer | |
Manufacturer Product Number | 1C5711AG.T2 |
Description | DIODE SCHOTTKY 50V 1MA DIE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1mA Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1mA | |
Voltage - Forward (Vf) (Max) @ If | 410 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 200 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Die | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10704 € | 428,16 € |
| Unit Price without VAT: | 0,10704 € |
|---|---|
| Unit Price with VAT: | 0,12738 € |

