
1C5711AG.T1 | |
|---|---|
DigiKey Part Number | 1C5711AG.T1-ND |
Manufacturer | |
Manufacturer Product Number | 1C5711AG.T1 |
Description | DIODE SCHOTTKY 50V 1MA DIE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1mA Surface Mount Die |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 50 V |
Packaging Tray | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package Die |
Current - Average Rectified (Io) 1mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 410 mV @ 1 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,21565 € | 86,26 € |
| Unit Price without VAT: | 0,21565 € |
|---|---|
| Unit Price with VAT: | 0,25662 € |

