Diode 45 V 180A Chassis Mount PRM1-1 (Half Pak Module)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181NQ045R-1

DigiKey Part Number
1655-181NQ045R-1-ND
Manufacturer
Manufacturer Product Number
181NQ045R-1
Description
DIODE SCHOTTKY 45V 180A PRM11
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 45 V 180A Chassis Mount PRM1-1 (Half Pak Module)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
180A
Voltage - Forward (Vf) (Max) @ If
660 mV @ 180 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
15 mA @ 45 V
Capacitance @ Vr, F
6500pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PRM1-1 (Half Pak Module)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
134,57000 €34,57 €
2723,17407 €625,70 €
10821,27611 €2.297,82 €
Manufacturers Standard Package
Unit Price without VAT:34,57000 €
Unit Price with VAT:41,13830 €