
166CMQ200 | |
|---|---|
DigiKey Part Number | 166CMQ200SMC-ND |
Manufacturer | |
Manufacturer Product Number | 166CMQ200 |
Description | DIODE MOD SCHOT 200V 80A TO249AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 80A Chassis Mount TO-249AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 80A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 80 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 mA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Chassis Mount | |
Package / Case | TO-249AA | |
Supplier Device Package | TO-249AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 528 | 29,20973 € | 15.422,74 € |
| Unit Price without VAT: | 29,20973 € |
|---|---|
| Unit Price with VAT: | 34,75958 € |

