
162CMQ030 | |
|---|---|
DigiKey Part Number | 1655-162CMQ030-ND |
Manufacturer | |
Manufacturer Product Number | 162CMQ030 |
Description | DIODE MOD SCHOTT 30V 80A TO249AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 80A Chassis Mount TO-249AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 80A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 80 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 mA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | TO-249AA | |
Supplier Device Package | TO-249AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,57000 € | 42,57 € |
| 24 | 29,42417 € | 706,18 € |
| 120 | 28,51750 € | 3.422,10 € |
| Unit Price without VAT: | 42,57000 € |
|---|---|
| Unit Price with VAT: | 50,65830 € |

