Diode Array 1 Pair Common Cathode 40 V 80A Chassis Mount TO-249AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160CMQ040

DigiKey Part Number
160CMQ040SMC-ND
Manufacturer
Manufacturer Product Number
160CMQ040
Description
DIODE MOD SCHOTT 40V 80A TO249AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 80A Chassis Mount TO-249AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Box
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
80A
Voltage - Forward (Vf) (Max) @ If
860 mV @ 80 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 mA @ 40 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
TO-249AA
Supplier Device Package
TO-249AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
52829,03364 €15.329,76 €
Unit Price without VAT:29,03364 €
Unit Price with VAT:34,55003 €