
15MQ040N | |
|---|---|
DigiKey Part Number | 1655-15MQ040NTR-ND - Tape & Reel (TR) 1655-15MQ040NCT-ND - Cut Tape (CT) 1655-15MQ040NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15MQ040N |
Description | DIODE SCHOTTKY 40V 2.1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2.1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2.1A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | 134pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22900 € | 2,29 € |
| 100 | 0,14430 € | 14,43 € |
| 500 | 0,10748 € | 53,74 € |
| 1.000 | 0,09556 € | 95,56 € |
| 2.000 | 0,08552 € | 171,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06909 € | 345,45 € |
| 10.000 | 0,06285 € | 628,50 € |
| 15.000 | 0,05967 € | 895,05 € |
| 25.000 | 0,05610 € | 1.402,50 € |
| 35.000 | 0,05578 € | 1.952,30 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

