
15KPA78A | |
|---|---|
DigiKey Part Number | 1655-15KPA78ATR-ND - Tape & Reel (TR) 1655-15KPA78ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15KPA78A |
Description | TVS DIODE 78VWM 126.1VC P600 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 126.1V Clamp 119.7A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 126.1V |
Mfr | Current - Peak Pulse (10/1000µs) 119.7A |
Series | Power - Peak Pulse 15000W (15kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 78V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 87.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,31000 € | 4,31 € |
| 10 | 2,85100 € | 28,51 € |
| 100 | 2,02400 € | 202,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,76091 € | 1.408,73 € |
| Unit Price without VAT: | 4,31000 € |
|---|---|
| Unit Price with VAT: | 5,12890 € |

