
15KPA78A | |
|---|---|
DigiKey Part Number | 1655-15KPA78ATR-ND - Tape & Reel (TR) 1655-15KPA78ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15KPA78A |
Description | TVS DIODE 78VWM 126.1VC P600 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 126.1V Clamp 119.7A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 87.1V | |
Voltage - Clamping (Max) @ Ipp | 126.1V | |
Current - Peak Pulse (10/1000µs) | 119.7A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,36000 € | 4,36 € |
| 10 | 2,88700 € | 28,87 € |
| 100 | 2,04950 € | 204,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,78309 € | 1.426,47 € |
| Unit Price without VAT: | 4,36000 € |
|---|---|
| Unit Price with VAT: | 5,18840 € |

